603318-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 817
Unit Price: 400,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 50
Unit Price: 625,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 905,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: 682,64000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 68
Unit Price: 528,47000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 27
Unit Price: 682,64000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603318-4

DigiKey Part Number
603318-4-ND
Manufacturer
Manufacturer Product Number
603318-4
Description
HEATSHRINK 1" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.320" (8.13mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes