
HSTTA100-48-L6 | |
|---|---|
DigiKey Part Number | 298-19017-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA100-48-L6 |
Description | HEATSHRINK 1" X 4' BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,65000 Kč | 690,65 Kč |
| 2 | 675,81000 Kč | 1 351,62 Kč |
| 3 | 667,21333 Kč | 2 001,64 Kč |
| 5 | 656,50800 Kč | 3 282,54 Kč |
| 7 | 649,57286 Kč | 4 547,01 Kč |
| 10 | 642,29900 Kč | 6 422,99 Kč |
| 25 | 623,93880 Kč | 15 598,47 Kč |
| 50 | 610,38680 Kč | 30 519,34 Kč |
| 100 | 597,10850 Kč | 59 710,85 Kč |
| Unit Price without VAT: | 690,65000 Kč |
|---|---|
| Unit Price with VAT: | 835,68650 Kč |





