
| DWP-125-1-0-STK | |
|---|---|
| DigiKey Part Number | DWP001K-ND | 
| Manufacturer | |
| Manufacturer Product Number | DWP-125-1-0-STK | 
| Description | HEATSHRINK POLY 1"X4' BLK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 4.00' (1.22m) | |
| Inner Diameter - Supplied | 1.000" (25.40mm) | |
| Inner Diameter - Recovered | 0.320" (8.13mm) | |
| Recovered Wall Thickness | 0.100" (2.54mm) | |
| Material | ||
| Features | Adhesive Lined, Flame Retardant | |
| Color | ||
| Operating Temperature | -40°C ~ 110°C | |
| Shrink Temperature | 80°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic