cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1-0-40MM

DigiKey Part Number
DWP-125-1-0-40MM-ND
Manufacturer
Manufacturer Product Number
DWP-125-1-0-40MM
Description
HEATSHRINK 1" X 0.131' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 0.131' (40.00mm, 1.57")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.131' (40.00mm, 1.57")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.098" (2.49mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK POLY 1"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 0.167' BLACK
In-Stock: 0
Unit Price: 7,21852 Kč