
| DWP-125-1-6-STK | |
|---|---|
| DigiKey Part Number | DWP-125-1-6-STK-ND | 
| Manufacturer | |
| Manufacturer Product Number | DWP-125-1-6-STK | 
| Description | HEATSHRINK 1" X 4' BLUE | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Blue 4.00' (1.22m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 4.00' (1.22m) | |
| Inner Diameter - Supplied | 1.000" (25.40mm) | |
| Inner Diameter - Recovered | 0.315" (8.00mm) | |
| Recovered Wall Thickness | 0.098" (2.49mm) | |
| Material | ||
| Features | Flame Retardant, Fluid Resistant | |
| Color | ||
| Operating Temperature | -40°C ~ 110°C | |
| Shrink Temperature | 80°C | |
| Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
| Shelf Life | 60 Months | |
| Shelf Life Start | - | |
| Base Product Number | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic