22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-22-9

DigiKey Part Number
22759/33-22-9-DS-ND
Manufacturer
Manufacturer Product Number
22759/33-22-9
Description
HOOK-UP STRND 22AWG WHITE FEET
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 458
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč
Alternate Color
HOOK-UP DL STRND 22AWG BLACK
In-Stock: 0
Unit Price: 12,53442 Kč
HOOK-UP DL WALL STRND 22AWG GRN
In-Stock: 0
Unit Price: 6,76077 Kč
HOOKUP DL STRND 22AWG BLUE
In-Stock: 0
Unit Price: 14,40643 Kč
HOOK-UP DL WALL STRND 22AWG RED
In-Stock: 0
Unit Price: 6,76077 Kč