22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-22-6

DigiKey Part Number
484-22759/32-22-6-ND
Manufacturer
Manufacturer Product Number
22759/32-22-6
Description
HOOKUP DL STRND 22AWG BLUE
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00014,40643 Kč72 032,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,40643 Kč
Unit Price with VAT:17,43178 Kč
Alternate Color
HOOK-UP DL STRND 22AWG BLACK
In-Stock: 0
Unit Price: 12,53442 Kč
HOOK-UP DL WALL STRND 22AWG GRN
In-Stock: 0
Unit Price: 6,76077 Kč
HOOK-UP DL WALL STRND 22AWG RED
In-Stock: 0
Unit Price: 6,76077 Kč
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 4458
Unit Price: 63,41000 Kč