22759/32-22-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 9,60085 Kč
Datasheet
22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-22-5

DigiKey Part Number
22759/32-22-5-ND
Manufacturer
Manufacturer Product Number
22759/32-22-5
Description
HOOK-UP DL WALL STRND 22AWG GRN
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0006,76077 Kč33 803,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,76077 Kč
Unit Price with VAT:8,18053 Kč
Alternate Color
HOOK-UP DL STRND 22AWG BLACK
In-Stock: 0
Unit Price: 12,53442 Kč
HOOKUP DL STRND 22AWG BLUE
In-Stock: 0
Unit Price: 14,40643 Kč
HOOK-UP DL WALL STRND 22AWG RED
In-Stock: 0
Unit Price: 6,76077 Kč
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 4458
Unit Price: 63,41000 Kč