Parametric Equivalent

22759/34-22-5 | |
|---|---|
DigiKey Part Number | 22759/34-22-5-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-22-5 |
Description | HOOK-UP DL WALL STRND 22AWG GRN |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,60085 Kč | 96 008,50 Kč |
| Unit Price without VAT: | 9,60085 Kč |
|---|---|
| Unit Price with VAT: | 11,61703 Kč |


