24 AWG Hook-Up Wire 19/36 Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-24-2

DigiKey Part Number
A144724-DS-ND
Manufacturer
Manufacturer Product Number
22759/33-24-2
Description
HOOK-UP STRND 24AWG RED FEET
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 007
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
549,17800 Kč245,89 Kč
1046,82600 Kč468,26 Kč
2543,89440 Kč1 097,36 Kč
5041,77760 Kč2 088,88 Kč
10039,75340 Kč3 975,34 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč
Alternate Length
HOOK-UP STRND 24AWG 600V RED 1'
In-Stock: 0
Unit Price: