24 AWG Hook-Up Wire 19/36 Black 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-24-0

DigiKey Part Number
484-22759/33-24-0-ND
Manufacturer
Manufacturer Product Number
22759/33-24-0
Description
HOOK-UP STRND 24AWG BLACK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10 00032,94011 Kč329 401,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,94011 Kč
Unit Price with VAT:39,85753 Kč