

KUP-14D45-110 | |
---|---|
DigiKey Part Number | PB1929-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14D45-110 |
Description | RELAY GEN PURPOSE 3PDT 10A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 036,50000 Kč | 1 036,50 Kč |
10 | 922,97700 Kč | 9 229,77 Kč |
25 | 881,30080 Kč | 22 032,52 Kč |
50 | 851,00540 Kč | 42 550,27 Kč |
100 | 832,93960 Kč | 83 293,96 Kč |
Unit Price without VAT: | 1 036,50000 Kč |
---|---|
Unit Price with VAT: | 1 254,16500 Kč |