
AP-M2M3-CC-Q-S22-BL-6 | |
---|---|
DigiKey Part Number | 2944-AP-M2M3-CC-Q-S22-BL-6-ND |
Manufacturer | |
Manufacturer Product Number | AP-M2M3-CC-Q-S22-BL-6 |
Description | ANTENNA PLUS OPTOMX M2M MIMO ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome SMA Male (2) Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi, 5dBi | |
Features | Cable - 1.8288m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Bolt | |
Height (Max) | 3.622" (92.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 629,16000 Kč | 2 629,16 Kč |
10 | 2 215,66600 Kč | 22 156,66 Kč |
25 | 2 112,46200 Kč | 52 811,55 Kč |
100 | 1 999,02800 Kč | 199 902,80 Kč |
Unit Price without VAT: | 2 629,16000 Kč |
---|---|
Unit Price with VAT: | 3 181,28360 Kč |