
AP-M2M2-CC-M-S22-BL-10 | |
|---|---|
DigiKey Part Number | 2944-AP-M2M2-CC-M-S22-BL-10-ND |
Manufacturer | |
Manufacturer Product Number | AP-M2M2-CC-M-S22-BL-10 |
Description | ANTENNA PLUS M2MAX V2 MIMO ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 6dBi | |
Features | Cable - 3.05m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 2.185" (55.50mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 971,35000 Kč | 1 971,35 Kč |
| 10 | 1 675,52400 Kč | 16 755,24 Kč |
| Unit Price without VAT: | 1 971,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 385,33350 Kč |




