
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Genral ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 910MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.622" (219.00mm) | |
Applications | GSM, ISM, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 791,75000 Kč | 791,75 Kč |
10 | 644,66800 Kč | 6 446,68 Kč |
25 | 607,91920 Kč | 15 197,98 Kč |
100 | 567,55500 Kč | 56 755,50 Kč |
250 | 548,31144 Kč | 137 077,86 Kč |
Unit Price without VAT: | 791,75000 Kč |
---|---|
Unit Price with VAT: | 958,01750 Kč |