RF ANTENNA GSM, ISM, WLAN Whip, Tilt RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG905RD-RSP

DigiKey Part Number
5073-HG905RD-RSP-ND
Manufacturer
Manufacturer Product Number
HG905RD-RSP
Description
ANTRUBBER DUCK 900MHZ 5DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Whip, Tilt RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
900MHz ~ 930MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
5dBi
Power - Max
50 W
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
16.900" (429.26mm)
Applications
GSM, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 500,73000 Kč1 500,73 Kč
101 244,82400 Kč12 448,24 Kč
251 180,93600 Kč29 523,40 Kč
1001 110,74590 Kč111 074,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 500,73000 Kč
Unit Price with VAT:1 815,88330 Kč