RF ANTENNA GSM, ISM Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG903RD-SM

DigiKey Part Number
5073-HG903RD-SM-ND
Manufacturer
Manufacturer Product Number
HG903RD-SM
Description
ANT RUBBER DUCK 900MHZ 3DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Genral ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
910MHz
Frequency Range
860MHz ~ 960MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.620" (218.95mm)
Applications
GSM, ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Factory Stock: 888
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1951,42000 Kč951,42 Kč
10777,85000 Kč7 778,50 Kč
25734,51000 Kč18 362,75 Kč
100686,87610 Kč68 687,61 Kč
250664,17176 Kč166 042,94 Kč
Manufacturers Standard Package
Unit Price without VAT:951,42000 Kč
Unit Price with VAT:1 151,21820 Kč