
HG905RD-1-RSP | |
|---|---|
DigiKey Part Number | 5073-HG905RD-1-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG905RD-1-RSP |
Description | ANTRUBBER DUCK 900MHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Right Angle RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 15.512" (394.00mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,67000 Kč | 674,67 Kč |
| 10 | 546,53600 Kč | 5 465,36 Kč |
| 25 | 514,52640 Kč | 12 863,16 Kč |
| 100 | 479,34440 Kč | 47 934,44 Kč |
| 250 | 462,57924 Kč | 115 644,81 Kč |
| Unit Price without VAT: | 674,67000 Kč |
|---|---|
| Unit Price with VAT: | 816,35070 Kč |





