
HG905RDR-RSP | |
|---|---|
DigiKey Part Number | 5073-HG905RDR-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG905RDR-RSP |
Description | ANTRUBBER DUCK 900MHZ 5DBI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID, WLAN Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.900" (429.26mm) | |
Applications | GSM, ISM, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,03000 Kč | 1 305,03 Kč |
| 10 | 1 077,00800 Kč | 10 770,08 Kč |
| 25 | 1 020,05760 Kč | 25 501,44 Kč |
| 100 | 957,48150 Kč | 95 748,15 Kč |
| Unit Price without VAT: | 1 305,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,08630 Kč |




