


FW.95.B.SMA.M | |
|---|---|
DigiKey Part Number | 931-1448-ND |
Manufacturer | |
Manufacturer Product Number | FW.95.B.SMA.M |
Description | RF ANT 915MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW.95.B.SMA.M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.900" (226.06mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 288,34500 Kč | 2 883,45 Kč |
| 25 | 269,58080 Kč | 6 739,52 Kč |
| 100 | 248,96070 Kč | 24 896,07 Kč |
| 300 | 237,45867 Kč | 71 237,60 Kč |
| 500 | 233,20504 Kč | 116 602,52 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |











