
MM-ANT-NM-915-3dBi-LORA | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-NM-915-3dBi-LORA-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-915-3dBi-LORA |
Description | LoRa Freqency External LoRaWAN |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915.5MHz | |
Frequency Range | 902MHz ~ 929MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.07 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| 10 | 881,91600 Kč | 8 819,16 Kč |
| 50 | 839,92000 Kč | 41 996,00 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |


