
ANT-MAG-SMAF-TNCM-1 | |
|---|---|
DigiKey Part Number | 343-ANT-MAG-SMAF-TNCM-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-SMAF-TNCM-1 |
Description | ANT MAG BASE SMAF TO TNCM 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Antenna Base For Antenna |
Datasheet | Datasheet |
EDA/CAD Models | ANT-MAG-SMAF-TNCM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Magnetic Antenna Base | |
For Use With/Related Products | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| 10 | 423,32000 Kč | 4 233,20 Kč |
| 25 | 403,79160 Kč | 10 094,79 Kč |
| 100 | 375,02430 Kč | 37 502,43 Kč |
| 250 | 350,03668 Kč | 87 509,17 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |


