RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Digi-Key Cable Builder

FW.86.B.SMA.M

DigiKey Part Number
931-1447-ND
Manufacturer
Manufacturer Product Number
FW.86.B.SMA.M
Description
RF ANT 868MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
2.8dBi
Power - Max
2 W
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
9.449" (240.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10276,01900 Kč2 760,19 Kč
25257,93120 Kč6 448,28 Kč
100238,06060 Kč23 806,06 Kč
300226,97787 Kč68 093,36 Kč
500222,87992 Kč111 439,96 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč