
ANT-19036EB56 | |
|---|---|
DigiKey Part Number | 2057-ANT-19036EB56-ND |
Manufacturer | |
Manufacturer Product Number | ANT-19036EB56 |
Description | RF ANT, ISM-868MHZ, OMNI-DIRECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.17 | |
Return Loss | -22.05dB | |
Gain | 1.51dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,44700 Kč | 1 074,47 Kč |
| 70 | 92,52014 Kč | 6 476,41 Kč |
| 140 | 88,88450 Kč | 12 443,83 Kč |
| 280 | 85,89232 Kč | 24 049,85 Kč |
| 560 | 83,42993 Kč | 46 720,76 Kč |
| 1 050 | 81,57583 Kč | 85 654,62 Kč |
| 2 520 | 79,48243 Kč | 200 295,72 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |






