
ANT-8WHIP3H-SMA | |
|---|---|
DigiKey Part Number | ANT-8WHIP3H-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8WHIP3H-SMA |
Description | RF ANT 868MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer RF Solutions | Gain 3dBi |
Packaging Bulk | Termination SMA Male |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 8.268" (210.00mm) |
Frequency (Center/Band) 868MHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |






