
ANT-868-CW-RCL-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-868-CW-RCL-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-CW-RCL-SMA |
Description | 868MHZ RGHT ANG DIPOLE WHIP SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Series | Return Loss -10.2dB |
Packaging Bag | Gain 4.1dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz | Height (Max) 3.846" (97.70mm) |
Frequency Range 862MHz ~ 876MHz | Applications ISM, LPWA |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 250 | 159,37564 Kč | 39 843,91 Kč |
| 500 | 151,97302 Kč | 75 986,51 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |


