
HG905RD-SM | |
|---|---|
DigiKey Part Number | 5073-HG905RD-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG905RD-SM |
Description | ANTRUBBER DUCK 900MHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 14.900" (378.46mm) | |
Applications | GSM, ISM, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,54000 Kč | 1 269,54 Kč |
| 10 | 1 047,98900 Kč | 10 479,89 Kč |
| 25 | 992,68480 Kč | 24 817,12 Kč |
| 100 | 931,90800 Kč | 93 190,80 Kč |
| Unit Price without VAT: | 1 269,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,14340 Kč |








