General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3-1415390-1

DigiKey Part Number
PB2554-ND
Manufacturer
Manufacturer Product Number
3-1415390-1
Description
RELAY GEN PURPOSE SPDT 5A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1415390-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2000VA
Coil Resistance
650 Ohms
Coil Current
18.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,70000 Kč187,70 Kč
10167,13600 Kč1 671,36 Kč
25159,61120 Kč3 990,28 Kč
50154,14300 Kč7 707,15 Kč
100148,85200 Kč14 885,20 Kč
250142,13108 Kč35 532,77 Kč
500137,24630 Kč68 623,15 Kč
1 000132,52627 Kč132 526,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,70000 Kč
Unit Price with VAT:227,11700 Kč