General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6EU-134P-ST-US DC12

DigiKey Part Number
39-G6EU-134P-ST-USDC12-ND
Manufacturer
Manufacturer Product Number
G6EU-134P-ST-US DC12
Description
RELAY GEN PURPOSE SPDT 3A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
8.4 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
750VA, 660W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,91000 Kč192,91 Kč
10171,84900 Kč1 718,49 Kč
25164,11600 Kč4 102,90 Kč
50158,48920 Kč7 924,46 Kč
100153,05020 Kč15 305,02 Kč
250146,14032 Kč36 535,08 Kč
500141,11708 Kč70 558,54 Kč
1 000136,26337 Kč136 263,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,91000 Kč
Unit Price with VAT:233,42110 Kč