


TR2-S505H-V-2.5-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505H-V-2.5-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-2.5-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-2.5-R |
Description | FUSE CERM 2.5A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 24.23 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 5 | 21,10600 Kč | 105,53 Kč |
| 10 | 19,47900 Kč | 194,79 Kč |
| 50 | 16,15460 Kč | 807,73 Kč |
| 100 | 14,90330 Kč | 1 490,33 Kč |
| 250 | 13,39592 Kč | 3 348,98 Kč |
| 500 | 12,35272 Kč | 6 176,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,85501 Kč | 16 282,51 Kč |
| 3 000 | 9,99813 Kč | 29 994,39 Kč |
| 4 500 | 9,52586 Kč | 42 866,37 Kč |
| 7 500 | 8,95944 Kč | 67 195,80 Kč |
| 10 500 | 8,60287 Kč | 90 330,13 Kč |
| 15 000 | 8,49784 Kč | 127 467,60 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |









