
2036-60-B2LF | |
|---|---|
DigiKey Part Number | 2036-60-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-60-B2LF |
Description | GDT 600V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-60-B2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 5 | 42,21200 Kč | 211,06 Kč |
| 10 | 38,93700 Kč | 389,37 Kč |
| 50 | 32,30940 Kč | 1 615,47 Kč |
| 100 | 29,80670 Kč | 2 980,67 Kč |
| 300 | 26,21607 Kč | 7 864,82 Kč |
| 500 | 24,68874 Kč | 12 344,37 Kč |
| 1 000 | 22,74835 Kč | 22 748,35 Kč |
| 5 000 | 19,21313 Kč | 96 065,65 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |









