



V7-1C17E9-201 | |
|---|---|
DigiKey Part Number | 480-3185-ND |
Manufacturer | |
Manufacturer Product Number | V7-1C17E9-201 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 176gf |
Series | Release Force 19gf |
Packaging Bulk | Operating Position 0.803" (20.4mm) |
Part Status Active | Pretravel 0.052" (1.32mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.032" (0.81mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 103,49900 Kč | 1 034,99 Kč |
| 25 | 96,00280 Kč | 2 400,07 Kč |
| 50 | 90,69880 Kč | 4 534,94 Kč |
| 200 | 80,94520 Kč | 16 189,04 Kč |
| 400 | 79,26745 Kč | 31 706,98 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


