Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

27E462

DigiKey Part Number
PB641-ND
Manufacturer
Manufacturer Product Number
27E462
Description
RELAY SOCKET 22 POS CHASSIS MT
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
22
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
R10 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 185,13000 Kč1 185,13 Kč
151 034,08133 Kč15 511,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 185,13000 Kč
Unit Price with VAT:1 434,00730 Kč