



R10-E1Y6-V430 | |
|---|---|
DigiKey Part Number | PB1912-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y6-V430 |
Description | RELAY GEN PURPOSE 6PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PDT (6 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 55.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,08000 Kč | 1 508,08 Kč |
| 10 | 1 342,99000 Kč | 13 429,90 Kč |
| 25 | 1 282,33120 Kč | 32 058,28 Kč |
| 50 | 1 238,24360 Kč | 61 912,18 Kč |
| 100 | 1 195,64290 Kč | 119 564,29 Kč |
| Unit Price without VAT: | 1 508,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,77680 Kč |






