




27E130 | |
|---|---|
DigiKey Part Number | PB799-ND |
Manufacturer | |
Manufacturer Product Number | 27E130 |
Description | RELAY SOCKET 22 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 27E130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 25 | 88,75440 Kč | 2 218,86 Kč |
| 50 | 85,71380 Kč | 4 285,69 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |





