



R10-E1Y6-V90 | |
|---|---|
DigiKey Part Number | PB1549-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y6-V90 |
Description | RELAY GEN PURPOSE 6PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 133 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 6PDT (6 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 90 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 522,28000 Kč | 2 522,28 Kč |
| Unit Price without VAT: | 2 522,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 051,95880 Kč |






