




27E630 | |
|---|---|
DigiKey Part Number | PB812-ND |
Manufacturer | |
Manufacturer Product Number | 27E630 |
Description | RELAY SOCKET 22 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 27E630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 163,97300 Kč | 1 639,73 Kč |
| 25 | 156,58640 Kč | 3 914,66 Kč |
| 50 | 151,21920 Kč | 7 560,96 Kč |
| 100 | 146,02850 Kč | 14 602,85 Kč |
| 250 | 139,43596 Kč | 34 858,99 Kč |
| 500 | 134,64380 Kč | 67 321,90 Kč |
| 1 000 | 130,01374 Kč | 130 013,74 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |






