



R10-E1X6-V430 | |
|---|---|
DigiKey Part Number | PB600-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1X6-V430 |
Description | RELAY GEN PURPOSE 6PDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 55.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 6PDT (6 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 430 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,09000 Kč | 1 664,09 Kč |
| 10 | 1 481,78700 Kč | 14 817,87 Kč |
| 25 | 1 414,85360 Kč | 35 371,34 Kč |
| 50 | 1 366,20540 Kč | 68 310,27 Kč |
| 100 | 1 319,19520 Kč | 131 919,52 Kč |
| Unit Price without VAT: | 1 664,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,54890 Kč |






