High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
1-1462051-2
TE Connectivity Relay Products | Digi-Key Daily

1-1462051-2

DigiKey Part Number
PB2054TR-ND - Tape & Reel (TR)
PB2054CT-ND - Cut Tape (CT)
PB2054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1462051-2
Description
RELAY RF SPDT 2A 5V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1462051-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
28.1 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
2 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
10365,00800 Kč3 650,08 Kč
25348,55000 Kč8 713,75 Kč
50336,58120 Kč16 829,06 Kč
100325,01960 Kč32 501,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400303,05363 Kč121 221,45 Kč
Manufacturers Standard Package
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč