
HSA2534RJ | |
---|---|
DigiKey Part Number | A137143-ND |
Manufacturer | |
Manufacturer Product Number | HSA2534RJ |
Description | RES CHAS MNT 34 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 34 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,98000 Kč | 119,98 Kč |
10 | 81,69500 Kč | 816,95 Kč |
25 | 71,31360 Kč | 1 782,84 Kč |
50 | 64,81880 Kč | 3 240,94 Kč |
100 | 59,29680 Kč | 5 929,68 Kč |
300 | 52,19513 Kč | 15 658,54 Kč |
500 | 49,46792 Kč | 24 733,96 Kč |
1 000 | 46,25614 Kč | 46 256,14 Kč |
5 000 | 41,46449 Kč | 207 322,45 Kč |
Unit Price without VAT: | 119,98000 Kč |
---|---|
Unit Price with VAT: | 145,17580 Kč |