
RE60G17R0C02 | |
|---|---|
DigiKey Part Number | 541-RE60G17R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G17R0C02 |
Description | RH-5 17 1% RE60G17R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 17 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 119,83500 Kč | 1 198,35 Kč |
| 30 | 102,52533 Kč | 3 075,76 Kč |
| 50 | 95,88040 Kč | 4 794,02 Kč |
| 100 | 88,04420 Kč | 8 804,42 Kč |
| 250 | 79,46480 Kč | 19 866,20 Kč |
| 500 | 74,09980 Kč | 37 049,90 Kč |
| 1 000 | 69,54304 Kč | 69 543,04 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |


