HS, CGS-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS-17
HSA5150RJ
HSA5150RJ

HSA5150RJ

DigiKey Part Number
A102401-ND
Manufacturer
Manufacturer Product Number
HSA5150RJ
Description
RES CHAS MNT 150 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5150RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,86000 Kč91,86 Kč
1059,86500 Kč598,65 Kč
2553,97480 Kč1 349,37 Kč
5048,92140 Kč2 446,07 Kč
10044,62830 Kč4 462,83 Kč
30039,10417 Kč11 731,25 Kč
50036,98324 Kč18 491,62 Kč
1 00034,48407 Kč34 484,07 Kč
5 00030,68796 Kč153 439,80 Kč
Manufacturers Standard Package
Unit Price without VAT:91,86000 Kč
Unit Price with VAT:111,15060 Kč