
HSA5600RJ | |
|---|---|
DigiKey Part Number | A138891-ND |
Manufacturer | |
Manufacturer Product Number | HSA5600RJ |
Description | RES CHAS MNT 600 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 600 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 62,66600 Kč | 626,66 Kč |
| 25 | 54,51960 Kč | 1 362,99 Kč |
| 50 | 49,41700 Kč | 2 470,85 Kč |
| 100 | 45,07650 Kč | 4 507,65 Kč |
| 300 | 39,49683 Kč | 11 849,05 Kč |
| 500 | 37,35406 Kč | 18 677,03 Kč |
| 1 000 | 34,82975 Kč | 34 829,75 Kč |
| 5 000 | 30,33953 Kč | 151 697,65 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |









