
HCSREC-S-20A-WH | |
|---|---|
DigiKey Part Number | 1121-HCSREC-S-20A-WH-ND |
Manufacturer | |
Manufacturer Product Number | HCSREC-S-20A-WH |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | LED Indicator | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,46000 Kč | 1 392,46 Kč |
| Unit Price without VAT: | 1 392,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,87660 Kč |





