
HSC3003R9J | |
|---|---|
DigiKey Part Number | A138920-ND |
Manufacturer | |
Manufacturer Product Number | HSC3003R9J |
Description | RES CHAS MNT 3.9 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,97000 Kč | 1 526,97 Kč |
| 10 | 1 125,81700 Kč | 11 258,17 Kč |
| 26 | 1 013,40385 Kč | 26 348,50 Kč |
| 50 | 949,81380 Kč | 47 490,69 Kč |
| 100 | 892,29480 Kč | 89 229,48 Kč |
| 250 | 829,36328 Kč | 207 340,82 Kč |
| Unit Price without VAT: | 1 526,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,63370 Kč |





