
HSHC5006R8J | |
---|---|
DigiKey Part Number | 1712-HSHC5006R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC5006R8J |
Description | RES CHAS MNT 6.8 OHMS 5% 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.031" L x 2.874" W (204.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 079,09000 Kč | 3 079,09 Kč |
10 | 2 325,50300 Kč | 23 255,03 Kč |
26 | 2 169,86923 Kč | 56 416,60 Kč |
Unit Price without VAT: | 3 079,09000 Kč |
---|---|
Unit Price with VAT: | 3 725,69890 Kč |