
RHA02560R00FE02 | |
---|---|
DigiKey Part Number | 541-RHA02560R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02560R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 60 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,81000 Kč | 155,81 Kč |
10 | 117,00200 Kč | 1 170,02 Kč |
30 | 104,12933 Kč | 3 123,88 Kč |
50 | 93,04760 Kč | 4 652,38 Kč |
100 | 85,39680 Kč | 8 539,68 Kč |
250 | 84,45732 Kč | 21 114,33 Kč |
Unit Price without VAT: | 155,81000 Kč |
---|---|
Unit Price with VAT: | 188,53010 Kč |