Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0603J1R0 | |
|---|---|
DigiKey Part Number | CRG0603J1R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603J1R0 |
Description | RES SMD 1 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J1R0 Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R00JNEA | Vishay Dale | 93 697 | 541-1.0GCT-ND | 2,10000 Kč | Direct |
| RCG06031R00FKEA | Vishay Dale | 20 385 | 541-1776-1-ND | 3,78000 Kč | Direct |
| RCG06031R00JNEA | Vishay Dale | 3 996 | 541-RCG06031R00JNEACT-ND | 3,36000 Kč | Direct |
| RMCF0603JT1R00 | Stackpole Electronics Inc | 79 972 | RMCF0603JT1R00CT-ND | 2,10000 Kč | Direct |
| ERJ-3RQF1R0V | Panasonic Industry | 155 630 | P1.0AJCT-ND | 2,52000 Kč | Upgrade |







