
RMCF0603FT1R00 | |
|---|---|
DigiKey Part Number | RMCF0603FT1R00TR-ND - Tape & Reel (TR) RMCF0603FT1R00CT-ND - Cut Tape (CT) RMCF0603FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1R00 |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,39480 Kč | 9,87 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,25830 Kč | 25,83 Kč |
| 250 | 0,19908 Kč | 49,77 Kč |
| 500 | 0,16588 Kč | 82,94 Kč |
| 1 000 | 0,14006 Kč | 140,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09949 Kč | 497,45 Kč |
| 10 000 | 0,08779 Kč | 877,90 Kč |
| 15 000 | 0,08213 Kč | 1 231,95 Kč |
| 25 000 | 0,07600 Kč | 1 900,00 Kč |
| 35 000 | 0,07250 Kč | 2 537,50 Kč |
| 50 000 | 0,06920 Kč | 3 460,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

