RMCF0603FG1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20 758
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 27 727
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,41053 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40853 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 385
Unit Price: 3,78000 Kč
Datasheet

Similar


YAGEO
In Stock: 61 256
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 19 241
Unit Price: 2,31000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 151 882
Unit Price: 2,10000 Kč
Datasheet
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG1R00

DigiKey Part Number
RMCF0603FG1R00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG1R00
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R00FNEAVishay Dale20 758541-1.00HCT-ND2,10000 KčDirect
CRCW06031R00FNEBVishay Dale27 727541-CRCW06031R00FNEBCT-ND2,10000 KčDirect
CRCW06031R00FNTCVishay Dale0CRCW06031R00FNTC-ND0,41053 KčDirect
CRG0603F1R0TE Connectivity Passive Product0CRG0603F1R0-ND0,40853 KčDirect
RCG06031R00FKEAVishay Dale20 385541-1776-1-ND3,78000 KčDirect
Available To Order
Factory Stock: 20 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08284 Kč828,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08284 Kč
Unit Price with VAT:0,10024 Kč